text.skipToContent text.skipToNavigation

Manufacturer Part #

SZNUP2105LT1G

SZNUP Series 350 W 32 V Surface Mount Dual Line CAN Bus Protector - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2424
Product Specification Section
onsemi SZNUP2105LT1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 26.2V
Clamping Voltage-Max: 44V
Directional: Bi-Directional
Power Dissipation: 350W
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
183,000
USA:
132,000
Germany (Online Only):
51,000
162,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$279.90
USD
Quantity
Unit Price
3,000
$0.0933
6,000
$0.0917
12,000
$0.0902
15,000
$0.0898
45,000+
$0.0868