Manufacturer Part #
SZMMBZ6V8ALT3G
ESD Suppressor TVS 4.5V Automotive 3-Pin SOT-23 T/R
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:10000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2429 |
Product Specification Section
onsemi SZMMBZ6V8ALT3G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SZMMBZ6V8ALT3G - Technical Attributes
Attributes Table
Product Status: | Active |
Breakdown Voltage-Min: | 6.46V |
Clamping Voltage-Max: | 9.6V |
Directional: | Uni-Directional |
Power Dissipation: | 225mW |
Peak Output Current: | 2.5A |
Reverse Leakage Current: | 0.5µA |
Peak Power: | 24W |
Test Current: | 1mA |
Standoff Voltage: | 4.5V |
Forward Voltage: | 0.9V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Breakdown Voltage-Max: | 7.14V |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10,000
$0.03
20,000
$0.0295
30,000
$0.0292
40,000
$0.029
50,000+
$0.0284
Product Variant Information section
Available Packaging
- Reel Qty: 30,000+ / Unit Price: $0.03 / Stock: 0 Qty: 10,000+$0.03 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.03 / Stock: 20,000 Qty: 10,000+$0.03 Stock: 20,000
- Reel Qty: 30,000+ / Unit Price: $0.03 / Stock: 0 Qty: 10,000+$0.03 Stock: 0
- ReelSelected Variant Qty: 10,000+ / Unit Price: $0.03 / Stock: 50,000 Qty: 10,000+$0.03 Stock: 50,000
Package Qty:
10000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount