text.skipToContent text.skipToNavigation

Manufacturer Part #

SZMMBZ6V2ALT1G

SZMMBZxx Series 5.89 V 2.76 A 24 W Zener Transient Voltage Suppressor - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
onsemi SZMMBZ6V2ALT1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 5.89V
Clamping Voltage-Max: 8.7V
Directional: Bi-Directional
Peak Output Current: 2.76A
Peak Power: 24W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
33,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$69.30
USD
Quantity
Unit Price
3,000
$0.0231
9,000
$0.0225
15,000
$0.0223
30,000
$0.0219
60,000+
$0.0214
Product Variant Information section