SZMMBZ18VALT1G in Reel by onsemi | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SZMMBZ18VALT1G

SZMMBZ Series 40 W 25 Vcl Uni/Bi-Directional Zener TVS Diode - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
onsemi SZMMBZ18VALT1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 17.1V
Clamping Voltage-Max: 25V
Directional: Uni-Directional/Bi-Directional
Power Dissipation: 40W
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
384,000
USA:
384,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$82.20
USD
Quantity
Unit Price
3,000
$0.0274
9,000
$0.0267
15,000
$0.0264
30,000
$0.026
60,000+
$0.0253