
Manufacturer Part #
SMDA24-LF-T7
SMDA24 Series 4 Channel 49 Vcl 26.7 Vbr 88 pF Uni-directional TVS Array SOIC-8
Product Specification Section
ProTek Devices SMDA24-LF-T7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ProTek Devices SMDA24-LF-T7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 26.7V |
Clamping Voltage-Max: | 43V/49V |
Directional: | Uni-Directional |
Power Dissipation: | 500W |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$1.13
2,000
$1.12
3,000+
$1.11
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount