Manufacturer Part #
SMCJ60A
ESD Suppressors / TVS Diodes 60volts 5uA 15.5 Amps Uni-Dir
Product Specification Section
Taiwan Semiconductor SMCJ60A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Taiwan Semiconductor SMCJ60A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 66.7V |
Clamping Voltage-Max: | 96.8V |
Directional: | Uni-Directional |
Power Dissipation: | 6.5W |
Peak Output Current: | 15.5A |
Reverse Leakage Current: | 1µA |
Peak Power: | 1500W |
Test Current: | 1mA |
Standoff Voltage: | 60V |
Forward Voltage: | 3.5V/5.0V |
Operating Temp Range: | -65°C to +150°C |
Storage Temperature Range: | -65°C to +175°C |
Breakdown Voltage-Max: | 73.7V |
Package Style: | DO-214BA |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
24,000
Germany (Online Only):
24,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.105
6,000
$0.104
9,000
$0.103
15,000
$0.102
30,000+
$0.101
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DO-214BA
Mounting Method:
Surface Mount