Manufacturer Part #
SMCJ40A-E3/57T
1500 W DO-214AB 40 V Uni Directional SMT Transient Voltage Suppressor Diode
Product Specification Section
Vishay SMCJ40A-E3/57T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SMCJ40A-E3/57T - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 44.4V |
Clamping Voltage-Max: | 64.5V |
Directional: | Uni-Directional |
Power Dissipation: | 6.5W |
Peak Output Current: | 23.3A |
Reverse Leakage Current: | 1µA |
Peak Power: | 1500W |
Test Current: | 1mA |
Standoff Voltage: | 40V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Breakdown Voltage-Max: | 49.1V |
Package Style: | SMC (DO-214AB) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
130,050
USA:
10,200
Germany (Online Only):
119,850
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
850
$0.112
2,550
$0.11
4,250
$0.109
17,000
$0.107
25,500+
$0.105
Product Variant Information section
Available Packaging
Package Qty:
850 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount