text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ33CA

SMCJ Series 1.5 kW 33 V 59 Vcl Bidirectional Surface Mount TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2030
Product Specification Section
Taiwan Semiconductor SMCJ33CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 36.7V
Clamping Voltage-Max: 59V
Directional: Bi-Directional
Power Dissipation: 5W
Peak Output Current: 29A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 33V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 44.9V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
Germany (Online Only):
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$330.00
USD
Quantity
Unit Price
3,000
$0.11
6,000
$0.109
9,000
$0.108
15,000
$0.107
30,000+
$0.105
Product Variant Information section