Manufacturer Part #
SMCJ33CA-E3/57T
SMCJ Series 1500 W 53.3 Vcl Bi-Directional Surface Mount TVS Diode - DO-214AB
| |||||||||||
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:850 per Reel Package Style:SMC (DO-214AB) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2416 |
Product Specification Section
Vishay SMCJ33CA-E3/57T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SMCJ33CA-E3/57T - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 36.7V |
Clamping Voltage-Max: | 59V |
Directional: | Bi-Directional |
Power Dissipation: | 1500W |
Peak Output Current: | 28.1A |
Reverse Leakage Current: | 1µA |
Peak Power: | 1500W |
Test Current: | 1mA |
Standoff Voltage: | 33V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Capacitance: | 450pF |
Breakdown Voltage-Max: | 44.9V |
Package Style: | SMC (DO-214AB) |
Mounting Method: | Surface Mount |
Features & Applications
The SMCJ33CA-E3/57T is a part of SMCJ33 series Bi-Directional Transient Voltage Suppressors Diodes, having an operating temperature ranging from -55 °C to +150 °C and DO-214AB Package Style. These diodes are used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs.
Key Features:
- Low profile package
- Ideal for automated placement
- Glass passivated chip junction
- Available in uni-directional and bi-directional
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
- Halogen-free according to IEC 61249-2-21 definition
Applications:
- Switching
- MOSFET
- Signal lines of sensor units for consumer
- Computer
- Industrial
- Automotive
- Telecommunication
Pricing Section
Global Stock:
20,400
USA:
20,400
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
850
$0.129
2,550
$0.127
4,250
$0.125
17,000
$0.123
25,500+
$0.121
Product Variant Information section
Available Packaging
- Reel Qty: 850+ / Unit Price: $0.129 / Stock: 0 Qty: 850+$0.129 Stock: 0
- ReelSelected Variant Qty: 850+ / Unit Price: $0.129 / Stock: 20,400 Qty: 850+$0.129 Stock: 20,400
- Reel Qty: 850+ / Unit Price: $0.126 / Stock: 105,400 Qty: 850+$0.126 Stock: 105,400
- Reel Qty: 850+ / Unit Price: $0.129 / Stock: 0 Qty: 850+$0.129 Stock: 0
Package Qty:
850 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount