text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ33A

SMCJ Series 1.5 kW 33 V Surface Mount Uni-Directional TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge SMCJ33A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 36.7V
Clamping Voltage-Max: 53.3V
Directional: Uni-Directional
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Operating Temp Range: -55°C to +150°C
Breakdown Voltage-Max: 40.6V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$381.00
USD
Quantity
Unit Price
3,000
$0.127
6,000
$0.125
12,000
$0.124
15,000+
$0.122
Product Variant Information section