Manufacturer Part #
SMCJ30CA/TR7
SMCJ Series 1500 W 48.4 V 31 A Bi-Directional Surface Mount Tvs Diode - DO-214AB
Product Specification Section
Yageo SMCJ30CA/TR7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Yageo SMCJ30CA/TR7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 33.3V |
Clamping Voltage-Max: | 48.4V |
Directional: | Bi-Directional |
Power Dissipation: | 6.5W |
Peak Output Current: | 31A |
Reverse Leakage Current: | 1µA |
Peak Power: | 1500W |
Test Current: | 1mA |
Standoff Voltage: | 30V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Breakdown Voltage-Max: | 36.8V |
Package Style: | SMC (DO-214AB) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
37 Weeks
Quantity
Unit Price
500
$0.0933
2,000
$0.0902
7,500
$0.0874
12,500
$0.0864
25,000+
$0.0832
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount