Manufacturer Part #
SMCJ30CA-TR
SMCJ Series 1500 W 35.1 V Bi Directional Surface Mount TVS Diode - DO-214AB
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SMC (DO-214AB) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics SMCJ30CA-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics SMCJ30CA-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 33.3V |
Clamping Voltage-Max: | 64.3V |
Directional: | Bi-Directional |
Power Dissipation: | 1500W |
Breakdown Voltage-Max: | 35.1V |
Package Style: | SMC (DO-214AB) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.225
10,000+
$0.22
Product Variant Information section
Available Packaging
- Reel Qty: 5,000+ / Unit Price: $0.225 / Stock: 0 Qty: 2,500+$0.225 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.225 / Stock: 0 Qty: 2,500+$0.225 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.144 / Stock: 127,500 Qty: 2,500+$0.144 Stock: 127,500
- Reel Qty: 5,000+ / Unit Price: $0.225 / Stock: 0 Qty: 2,500+$0.225 Stock: 0
- ReelSelected Variant Qty: 5,000+ / Unit Price: $0.225 / Stock: 0 Qty: 2,500+$0.225 Stock: 0
- Reel Qty: 7,500+ / Unit Price: $0.144 / Stock: 0 Qty: 2,500+$0.144 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount