SMCJ16A-E3/57T in Reel by Vishay | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ16A-E3/57T

1500 W 16 V Uni Directional Surface Mount Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Vishay SMCJ16A-E3/57T - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 17.8V
Clamping Voltage-Max: 26V
Directional: Uni-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 19.7V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1700
Multiple Of:
850
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$192.10
USD
Quantity
Unit Price
850
$0.113
2,550
$0.111
4,250
$0.11
17,000
$0.107
25,500+
$0.106
Product Variant Information section