text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ12CA/TR7

SMCJ Series 12 V 1.5 kW Bi-Directional Surface Mount TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Yageo SMCJ12CA/TR7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 19.9V
Directional: Bi-Directional
Power Dissipation: 6.5W
Peak Output Current: 75.4A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 12V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 14.7V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
5000
Multiple Of:
500
Total
$451.00
USD
Quantity
Unit Price
500
$0.0933
2,000
$0.0902
7,500
$0.0874
12,500
$0.0864
25,000+
$0.0832
Product Variant Information section