Manufacturer Part #
SMCJ12CA-E3/57T
TransZorb 1500 W 12 V 22 Vcl Bi-Directional SMT TVS Diode - DO-214AB
Product Specification Section
Vishay SMCJ12CA-E3/57T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SMCJ12CA-E3/57T - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 13.3V |
Clamping Voltage-Max: | 22V |
Directional: | Bi-Directional |
Power Dissipation: | 1500W |
Peak Output Current: | 75.4A |
Reverse Leakage Current: | 5µA |
Peak Power: | 1500W |
Test Current: | 1mA |
Standoff Voltage: | 12V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Capacitance: | 1800pF |
Breakdown Voltage-Max: | 16.3V |
Package Style: | SMC (DO-214AB) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
17,850
USA:
17,850
Factory Lead Time:
N/A
Quantity
Web Price
850
$0.13
2,550
$0.126
4,250
$0.125
17,000
$0.12
25,500+
$0.117
Product Variant Information section
Available Packaging
Package Qty:
850 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount