text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJE40A

TVS Diode Single Uni-Dir 40V 600W 2-Pin SMB T/R

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton SMBJE40A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 44.4V
Clamping Voltage-Max: 64.5V
Directional: Uni-Directional
Power Dissipation: 5W
Peak Output Current: 9.3A
Reverse Leakage Current: 1µA
Test Current: 1mA
Standoff Voltage: 40V
Forward Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 49.1V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$213.60
USD
Quantity
Web Price
3,000
$0.0712
9,000
$0.0685
15,000
$0.0673
30,000
$0.0656
60,000+
$0.0631
Product Variant Information section