Manufacturer Part #
SMBJE30CA
TVS Diode Single Bi-Dir 30V 600W 2-Pin SMB T/R
Product Specification Section
Eaton SMBJE30CA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton SMBJE30CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 33.3V |
Clamping Voltage-Max: | 48.4V |
Directional: | Bi-Directional |
Power Dissipation: | 5W |
Peak Output Current: | 12.4A |
Reverse Leakage Current: | 1µA |
Test Current: | 1mA |
Standoff Voltage: | 30V |
Forward Voltage: | 5V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Breakdown Voltage-Max: | 36.8V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
3,000
$0.0722
9,000
$0.0695
15,000
$0.0682
30,000
$0.0666
60,000+
$0.064
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount