text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJE12A

TVS Diode Single Uni-Dir 12V 600W 2-Pin SMB T/R

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2125
Product Specification Section
Eaton SMBJE12A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 19.9V
Directional: Uni-Directional
Power Dissipation: 5W
Peak Output Current: 30.2A
Reverse Leakage Current: 1µA
Test Current: 1mA
Standoff Voltage: 12V
Forward Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 14.7V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$199.20
USD
Quantity
Web Price
3,000
$0.0664
9,000
$0.0639
15,000
$0.0627
30,000
$0.0612
60,000+
$0.0589
Product Variant Information section