SMBJ8.5CA in Reel by Littelfuse | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ8.5CA

SMBJ Series 8.5 V 600 W SMT Bi-Directional Transient Voltage Suppressor - SMB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
Littelfuse SMBJ8.5CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 9.44V
Clamping Voltage-Max: 14.4V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 41.7A
Reverse Leakage Current: 20µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 8.5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 3100pF
Breakdown Voltage-Max: 10.4V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$150.00
USD
Quantity
Unit Price
3,000
$0.05
9,000
$0.0488
15,000
$0.0482
30,000
$0.0474
60,000+
$0.0463
Product Variant Information section