
Manufacturer Part #
SMBJ6.5A-TR
SMBJ Series 600 W 7.58 V Uni Directional Surface Mount TVS Diode - DO-214AA
Product Specification Section
STMicroelectronics SMBJ6.5A-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics SMBJ6.5A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 7.2V |
Clamping Voltage-Max: | 11.2V |
Directional: | Uni-Directional |
Power Dissipation: | 600W |
Peak Output Current: | 56A |
Reverse Leakage Current: | 20µA |
Peak Power: | 600W |
Standoff Voltage: | 6.5V |
Reverse Current-Max: | 10mA |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Breakdown Voltage-Max: | 7.58V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.065
7,500
$0.0634
12,500
$0.0626
25,000
$0.0616
50,000+
$0.06
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.065 / Stock: 25,000 Qty: 2,500+$0.065 Stock: 25,000
- Reel Qty: 20,000+ / Unit Price: $0.065 / Stock: 0 Qty: 2,500+$0.065 Stock: 0
- Reel Qty: 20,000+ / Unit Price: $0.065 / Stock: 0 Qty: 2,500+$0.065 Stock: 0
- ReelSelected Variant Qty: 20,000+ / Unit Price: $0.065 / Stock: 0 Qty: 2,500+$0.065 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount