SMBJ5.0A/TR7 in Reel by YAGEO | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ5.0A/TR7

SMBJ Series 9.2 V 600 W Uni-Directional Surface Mount TVS Diode- DO-214AA

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO SMBJ5.0A/TR7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.4V
Clamping Voltage-Max: 9.2V
Directional: Uni-Directional
Power Dissipation: 5W
Peak Output Current: 65.3A
Reverse Leakage Current: 800µA
Test Current: 10mA
Standoff Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 7V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
33,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
3000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$137.10
USD
Quantity
Unit Price
500
$0.0472
2,000
$0.0457
7,500
$0.0444
20,000
$0.0434
50,000+
$0.0418
Product Variant Information section