text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ40CA-E3/52

600 W 40 V Bi Directional Surface Mount Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2346
Product Specification Section
Vishay SMBJ40CA-E3/52 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 44.4V
Clamping Voltage-Max: 64.5V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 49.1V
Mounting Method: Surface Mount
Features & Applications
600 Watts SMB Package Transient Voltage Suppressor
 
This surface mount Transorb transient voltage suppressor SMB uni directional series is used for sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units lighting on ICs, MOSFET, signal lines of sensor units telecommunication. The SMB series 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle):0.01 %. The smb series meets MSL level 1, per J-STD-020C, LF max peak of 260 °C.
 

SMBJ40CA-E3/52

The smb40ca comes in a low profile package DO-214AA which is ideal for automated placement. It offers excelent clamping voltage, very fast response time and low incremental surge resistance. The smbj40ca offers 40 V of stand off voltage.
Pricing Section
Global Stock:
0
USA:
0
2,250
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$51.53
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Unit Price
750
$0.0687
3,000
$0.0665
7,500
$0.0651
18,750
$0.0637
30,000+
$0.0617