Manufacturer Part #
SMBJ33CA
SMBJ Series 5 W 40.6 V Bi-Directional Surface Mount TVS Diode - SMB
Littelfuse SMBJ33CA - Product Specification
Shipping Information:
ECCN:
PCN Information:
In order to support our fast-growing demand and secure continuity of supply for our customers, the TVS STD products listed will now be built on 6-inch wafers in addition to 5-inch wafers. The 6-inch wafers will be processed using new 6-inch capable furnaces and equipment, with optimized 6-inch wafer process steps.Effective date: Aug 1st, 2023
RE: LFPCN 41452- TVS STD DO-214AC(SMA) and DO-214AA(SMB) packages additional Epoxy Molding Compound and second Wafer Foundry approvalEffective 21 June 2023, Littelfuse will be adding a new epoxy molding compound (EMC) for our DO-214AC (SMA) and DO-214AA (SMB) packages. This urgent addition is necessary due to circumstances beyond Littelfuse, as the current supplier recently obsoleted the EMC used by the Affected Series. To further strengthen the security and continuity of supply for our customers, Littelfuse will add a second wafer foundry for DO-214AA (SMB) package of TVS STD Commercial grade products.
Part Status:
Littelfuse SMBJ33CA - Technical Attributes
Breakdown Voltage-Min: | 36.7V |
Clamping Voltage-Max: | 53.3V |
Directional: | Bi-Directional |
Power Dissipation: | 5W |
Peak Output Current: | 11.3A |
Reverse Leakage Current: | 1µA |
Peak Power: | 600W |
Test Current: | 1mA |
Standoff Voltage: | 33V |
Operating Temp Range: | -65°C to +150°C |
Storage Temperature Range: | -65°C to +175°C |
Breakdown Voltage-Max: | 40.6V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount