text.skipToContent text.skipToNavigation
Product Specification Section
STMicroelectronics SMBJ33A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 36.7V
Clamping Voltage-Max: 69.7V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 57A
Reverse Leakage Current: 0.2µA
Standoff Voltage: 33V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 38.6V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks