Manufacturer Part #
SMBJ33A
SMBJ Series 53.3 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
| |||||||||||
| |||||||||||
Mfr. Name: | Littelfuse | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2441 |
Littelfuse SMBJ33A - Product Specification
Shipping Information:
ECCN:
PCN Information:
In order to support our fast-growing demand and secure continuity of supply for our customers, the TVS STD products listed will now be built on 6-inch wafers in addition to 5-inch wafers. The 6-inch wafers will be processed using new 6-inch capable furnaces and equipment, with optimized 6-inch wafer process steps.Effective date: Aug 1st, 2023
RE: LFPCN 41452- TVS STD DO-214AC(SMA) and DO-214AA(SMB) packages additional Epoxy Molding Compound and second Wafer Foundry approvalEffective 21 June 2023, Littelfuse will be adding a new epoxy molding compound (EMC) for our DO-214AC (SMA) and DO-214AA (SMB) packages. This urgent addition is necessary due to circumstances beyond Littelfuse, as the current supplier recently obsoleted the EMC used by the Affected Series. To further strengthen the security and continuity of supply for our customers, Littelfuse will add a second wafer foundry for DO-214AA (SMB) package of TVS STD Commercial grade products.
Part Status:
Littelfuse SMBJ33A - Technical Attributes
Breakdown Voltage-Min: | 36.7V |
Clamping Voltage-Max: | 53.3V |
Directional: | Uni-Directional |
Power Dissipation: | 600W |
Breakdown Voltage-Max: | 40.6V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0552 / Stock: 0 Qty: 3,000+$0.0552 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0552 / Stock: 9,000 Qty: 3,000+$0.0552 Stock: 9,000
- Reel Qty: 3,000+ / Unit Price: $0.0552 / Stock: 969,000 Qty: 3,000+$0.0552 Stock: 969,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0442 / Stock: 93,000 Qty: 3,000+$0.0442 Stock: 93,000
Package Qty:
3000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount