text.skipToContent text.skipToNavigation
Product Specification Section
Littelfuse SMBJ30CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 33.3V
Clamping Voltage-Max: 48.4V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 36.8V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$132.60
USD
Quantity
Unit Price
3,000
$0.0442
9,000
$0.0431
15,000
$0.0426
45,000
$0.0416
75,000+
$0.0407