
Manufacturer Part #
SMBJ28CAQ-13-F
SMBJ Series 28 V 600 W Bi-Directional Surface Mount TVS Diode - SMB (DO-214AA)
Product Specification Section
Diodes Incorporated SMBJ28CAQ-13-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated SMBJ28CAQ-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 31.1V |
Clamping Voltage-Max: | 45.4V |
Directional: | Bi-Directional |
Power Dissipation: | 400W |
Peak Output Current: | 8.8A |
Reverse Leakage Current: | 5µA |
Peak Power: | 400W |
Test Current: | 1mA |
Standoff Voltage: | 28V |
Forward Voltage: | 3.5V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +175°C |
Capacitance: | 150F |
Breakdown Voltage-Max: | 34.4V |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.103
6,000
$0.102
9,000
$0.101
15,000
$0.0994
30,000+
$0.0968
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount