text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ26A

SMBJ Series 26 V 14.3 A 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Date Code:
Product Specification Section
Surge SMBJ26A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 28.9V
Clamping Voltage-Max: 42.1V
Directional: Uni-Directional
Reverse Leakage Current: 1A
Test Current: 1A
Standoff Voltage: 26V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 31.9V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$165.60
USD
Quantity
Unit Price
3,000
$0.0552
9,000
$0.0539
15,000
$0.0532
30,000
$0.0524
60,000+
$0.0511