Manufacturer Part #
SMBJ22CA-E3/5B
600 W 22 V Bi-Directional SMT Transient Voltage Suppressor Diode - DO-214AA
Product Specification Section
Vishay SMBJ22CA-E3/5B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SMBJ22CA-E3/5B - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 24.4V |
Clamping Voltage-Max: | 35.5V |
Directional: | Bi-Directional |
Power Dissipation: | 600W |
Breakdown Voltage-Max: | 26.9V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
38,400
USA:
38,400
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
3,200
$0.0958
9,600
$0.0922
16,000
$0.0905
32,000
$0.0883
64,000+
$0.085
Product Variant Information section
Available Packaging
Package Qty:
3200 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount