text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ200ATR

ESD Suppressors / TVS Diodes SMBJ DO-214AA 200V 324V

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2212
Product Specification Section
SMC SMBJ200ATR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 224V
Clamping Voltage-Max: 324V
Directional: Uni-Directional/Bi-Directional
Peak Output Current: 1.9A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1A
Standoff Voltage: 200V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 247V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
Germany (Online Only):
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.07
USD
Quantity
Unit Price
1
$0.0684
5
$0.0639
30
$0.0593
100
$0.0563
250+
$0.0526
Product Variant Information section