text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ18CA

SMBJ Series 29.2 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA

Product Specification Section
Littelfuse SMBJ18CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 20V
Clamping Voltage-Max: 29.2V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 20.6A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 18V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 1100pF
Breakdown Voltage-Max: 22.1V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
72,000
USA:
72,000
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$186.00
USD
Quantity
Web Price
3,000
$0.062
9,000
$0.0596
15,000
$0.0586
30,000
$0.0571
60,000+
$0.055