Manufacturer Part #
SMBJ15CA
SMBJ Series 600 W 15 V 26.9 Vcl Bidirectional Surface Mount TVS Diode - DO-214AA
Product Specification Section
Taiwan Semiconductor SMBJ15CA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Taiwan Semiconductor SMBJ15CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 16.7V |
Clamping Voltage-Max: | 24.4V |
Directional: | Bi-Directional |
Peak Output Current: | 24.6A |
Reverse Leakage Current: | 5µA |
Peak Power: | 600W |
Test Current: | 1mA |
Standoff Voltage: | 15V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Breakdown Voltage-Max: | 18.5V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0691
9,000
$0.0673
12,000
$0.0669
30,000
$0.0654
45,000+
$0.064
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount