Manufacturer Part #
SMBJ15A/TR7
SMBJ Series 600 W 15 V Uni-Directional Surface Mount TVS Diode - DO-214AA
Product Specification Section
Yageo SMBJ15A/TR7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Yageo SMBJ15A/TR7 - Technical Attributes
Attributes Table
Clamping Voltage-Max: | 24.4V |
Directional: | Uni-Directional |
Power Dissipation: | 5W |
Peak Output Current: | 24.6A |
Reverse Leakage Current: | 1µA |
Peak Power: | 600W |
Test Current: | 1mA |
Standoff Voltage: | 15V |
Operating Temp Range: | -65°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Breakdown Voltage-Max: | 16.7V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
37 Weeks
Quantity
Web Price
500
$0.0631
2,500
$0.0598
10,000
$0.057
25,000
$0.0553
62,500+
$0.052
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount