text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ15A-13-F

SMBJ Series 15 V 600 W SMT UNI-directional Transient Voltage Suppressor

Product Specification Section
Diodes Incorporated SMBJ15A-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 24.4V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 24A
Reverse Leakage Current: 5µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 15V
Forward Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 800pF
Breakdown Voltage-Max: 19.2V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
6,000
Germany (Online Only):
6,000
18,000
Factory Stock:Factory Stock:
2,790,000
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$215.40
USD
Quantity
Web Price
3,000
$0.0718
9,000
$0.0691
15,000
$0.0678
30,000
$0.0662
60,000+
$0.0636