Manufacturer Part #
SMBJ12CA-TR
SMBJ Series 600 W 12 V Bi Directional SMT TVS Diode - DO-214AA
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics SMBJ12CA-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics SMBJ12CA-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 13.3V |
Clamping Voltage-Max: | 25.3V |
Directional: | Bi-Directional |
Power Dissipation: | 600W |
Peak Output Current: | 157A |
Reverse Leakage Current: | 0.2µA |
Peak Power: | 600W |
Standoff Voltage: | 12V |
Reverse Current-Max: | 1mA |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.0677
7,500
$0.066
12,500
$0.0652
25,000
$0.0642
50,000+
$0.0625
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 10,000+ / Unit Price: $0.0677 / Stock: 0 Qty: 2,500+$0.0677 Stock: 0
- Reel Qty: 15,000+ / Unit Price: $0.0677 / Stock: 0 Qty: 2,500+$0.0677 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0677 / Stock: 0 Qty: 2,500+$0.0677 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.0656 / Stock: 2,350,000 Qty: 2,500+$0.0656 Stock: 2,350,000
- Reel Qty: 2,500+ / Unit Price: $0.0677 / Stock: 930,000 Qty: 2,500+$0.0677 Stock: 930,000
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount