text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ12CA

SMBJ Series 19.9 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA

Product Specification Section
Littelfuse SMBJ12CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 19.9V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 30.2A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 12V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 1200pF
Breakdown Voltage-Max: 14.7V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
198,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$195.90
USD
Quantity
Web Price
3,000
$0.0653
9,000
$0.0628
15,000
$0.0617
30,000
$0.0602
60,000+
$0.0579