Manufacturer Part #
SMAJE36CA
TVS, SMAJ series, 36V Oper., Bi-dir
Product Specification Section
Eaton SMAJE36CA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton SMAJE36CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 40V |
Clamping Voltage-Max: | 58.1V |
Directional: | Bi-Directional |
Power Dissipation: | 3.3W |
Peak Output Current: | 6.9A |
Reverse Leakage Current: | 1µA |
Test Current: | 1mA |
Standoff Voltage: | 36V |
Forward Voltage: | 5V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Breakdown Voltage-Max: | 44.2V |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
5,000
$0.0636
10,000
$0.0621
20,000
$0.0606
25,000
$0.0601
75,000+
$0.0573
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount