text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJE15CA

TVS, SMAJ series, 15V Oper., Bi-dir

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2133
Product Specification Section
Eaton SMAJE15CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 24.4V
Directional: Bi-Directional
Power Dissipation: 3.3W
Peak Output Current: 16.4A
Reverse Leakage Current: 1µA
Test Current: 1mA
Standoff Voltage: 15V
Forward Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 18.6V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$318.00
USD
Quantity
Web Price
5,000
$0.0636
10,000
$0.0621
20,000
$0.0606
25,000
$0.0601
75,000+
$0.0573
Product Variant Information section