Manufacturer Part #
SMAJ60CA
SMAJ Series 3.7 A 60 V Bi-Directional Surface Mount TVS Diode - DO-214AC
| |||||||||||
| |||||||||||
Mfr. Name: | Surge | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Surge SMAJ60CA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge SMAJ60CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 66.7V |
Clamping Voltage-Max: | 107V |
Directional: | Bi-Directional |
Peak Output Current: | 3.7A |
Reverse Leakage Current: | 1µA |
Peak Power: | 400W |
Test Current: | 1mA |
Standoff Voltage: | 60V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Breakdown Voltage-Max: | 81.5V |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
5,000
$0.0429
15,000
$0.0413
25,000
$0.0406
50,000
$0.0397
100,000+
$0.0382
Product Variant Information section
Available Packaging
- Reel Qty: 2,501+ / Web Price: $0.0423 / Stock: 2,501 Qty: 7,500+$0.0423 Stock: 2,501
- ReelSelected Variant Qty: 5,000+ / Web Price: $0.0429 / Stock: 0 Qty: 5,000+$0.0429 Stock: 0
- Reel Qty: 7,500+ / Web Price: $0.0423 / Stock: 0 Qty: 7,500+$0.0423 Stock: 0
- Reel Qty: 5,000+ / Web Price: $0.0429 / Stock: 0 Qty: 5,000+$0.0429 Stock: 0
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount