text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ58CA

TVS Diode Single Bi-Dir 58V 400W 2-Pin SMA T/R

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge SMAJ58CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 64.4V
Clamping Voltage-Max: 93.6V
Directional: Bi-Directional
Peak Output Current: 4.3A
Reverse Leakage Current: 1µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 58V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 71.2V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$129.90
USD
Quantity
Unit Price
3,000
$0.0433
9,000
$0.0422
15,000
$0.0417
45,000
$0.0407
75,000+
$0.0398
Product Variant Information section