text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ58A-13-F

SMAJ Series 58 V 400 W SMT Uni-Directional TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2216
Product Specification Section
Diodes Incorporated SMAJ58A-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 64.4V
Clamping Voltage-Max: 93.6V
Directional: Uni-Directional
Power Dissipation: 400W
Peak Output Current: 4.3A
Reverse Leakage Current: 5µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 58V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 180pF
Breakdown Voltage-Max: 71.2V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
255,000
USA:
110,000
Germany (Online Only):
145,000
On Order:
0
Factory Stock:Factory Stock:
4,010,000
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$278.50
USD
Quantity
Web Price
5,000
$0.0557
15,000
$0.0536
20,000
$0.0531
50,000
$0.0515
75,000+
$0.0499
Product Variant Information section