text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ5.0CA

400 W 5 V Bi-Directional SMT Transient Voltage Suppressor Diode - DO-214AC

Product Specification Section
Littelfuse SMAJ5.0CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.4V
Clamping Voltage-Max: 9.2V
Directional: Bi-Directional
Power Dissipation: 400W
Peak Output Current: 43.5A
Reverse Leakage Current: 800µA
Peak Power: 400W
Test Current: 10mA
Standoff Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 1050pF
Breakdown Voltage-Max: 7V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
47
USA:
47
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.32
USD
Quantity
Unit Price
1
$0.315
20
$0.24
100
$0.205
500
$0.165
2,500+
$0.126