text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ43CA

SMAJ Series 3.3 W 52.8 V Bi-Directional Surface Mount TVS Diode - SMA

Product Specification Section
Littelfuse SMAJ43CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 47.8V
Clamping Voltage-Max: 69.4V
Directional: Bi-Directional
Power Dissipation: 3.3W
Peak Output Current: 5.8A
Reverse Leakage Current: 1µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 43V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 98pF
Breakdown Voltage-Max: 52.8V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$206.00
USD
Quantity
Unit Price
5,000
$0.0412
15,000
$0.0402
20,000
$0.04
50,000
$0.0392
75,000+
$0.0384