Manufacturer Part #
SMAJ33CA-TR
SMAJ Series 400 W 33 V Bi Directional Surface Mount TVS Diode - DO-214AC
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics SMAJ33CA-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics SMAJ33CA-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 36.7V |
Clamping Voltage-Max: | 69.7V |
Directional: | Bi-Directional |
Power Dissipation: | 400W |
Peak Output Current: | 7.5A |
Reverse Leakage Current: | 0.2µA |
Standoff Voltage: | 33V |
Reverse Current-Max: | 1mA |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Breakdown Voltage-Max: | 38.6V |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.0793
20
$0.0723
100
$0.0688
500
$0.0655
2,500+
$0.061
Product Variant Information section
Available Packaging
- Reel Qty: 20,000+ / Unit Price: $0.065 / Stock: 0 Qty: 5,000+$0.065 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.065 / Stock: 10,000 Qty: 5,000+$0.065 Stock: 10,000
- Reel Qty: 5,000+ / Unit Price: $0.0517 / Stock: 1,160,000 Qty: 5,000+$0.0517 Stock: 1,160,000
- Reel Qty: 15,000+ / Unit Price: $0.0517 / Stock: 0 Qty: 5,000+$0.0517 Stock: 0
- Reel Qty: 15,000+ / Unit Price: $0.0517 / Stock: 0 Qty: 5,000+$0.0517 Stock: 0
Package Qty:
5000 per
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount