text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ33CA-13-F

SMAJ Series 33 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2324
Product Specification Section
Diodes Incorporated SMAJ33CA-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 36.7V
Clamping Voltage-Max: 53.3V
Directional: Bi-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 40.6V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
595,000
Germany (Online Only):
595,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$299.00
USD
Quantity
Web Price
5,000
$0.0598
15,000
$0.0575
20,000
$0.057
50,000
$0.0552
75,000+
$0.0535