Manufacturer Part #
SMAJ33A-TR
SMAJ Series 400 W 38.6 V Uni Directional Surface Mount TVS Diode - DO-214AC
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2408 |
Product Specification Section
STMicroelectronics SMAJ33A-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics SMAJ33A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 36.7V |
Clamping Voltage-Max: | 69.7V |
Directional: | Uni-Directional |
Power Dissipation: | 400W |
Peak Output Current: | 33A |
Reverse Leakage Current: | 0.2µA |
Peak Power: | 400W |
Standoff Voltage: | 33V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Breakdown Voltage-Max: | 38.6V |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
770,000
Germany (Online Only):
770,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
5,000
$0.0555
10,000
$0.0547
20,000
$0.0538
25,000
$0.0535
75,000+
$0.0519
Product Variant Information section
Available Packaging
- Reel Qty: 20,000+ / Unit Price: $0.0652 / Stock: 0 Qty: 5,000+$0.0652 Stock: 0
- Reel Qty: 20,000+ / Unit Price: $0.0652 / Stock: 0 Qty: 5,000+$0.0652 Stock: 0
- ReelSelected Variant Qty: 5,000+ / Unit Price: $0.0555 / Stock: 770,000 Qty: 5,000+$0.0555 Stock: 770,000
- Reel Qty: 20,000+ / Unit Price: $0.0652 / Stock: 0 Qty: 5,000+$0.0652 Stock: 0
- Reel Qty: 20,000+ / Unit Price: $0.0652 / Stock: 0 Qty: 5,000+$0.0652 Stock: 0
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount