Manufacturer Part #
SMAJ30CA
SMAJ Series 400 W 30 V ±5 % Surface Mount Bi-Directional TVS Diode - DO-214AC
Product Specification Section
Surge SMAJ30CA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge SMAJ30CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 33.3V |
Clamping Voltage-Max: | 48.4V |
Directional: | Bi-Directional |
Power Dissipation: | 400W |
Peak Output Current: | 8.3A |
Reverse Leakage Current: | 1µA |
Test Current: | 1mA |
Standoff Voltage: | 30V |
Operating Temp Range: | -65°C to +150°C |
Storage Temperature Range: | -65°C to +175°C |
Breakdown Voltage-Max: | 36.8V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
7,500
$0.0467
15,000
$0.0459
22,500
$0.0455
30,000
$0.0452
37,500+
$0.0442
Product Variant Information section
Available Packaging
Package Qty:
7500 per Reel
Mounting Method:
Surface Mount