text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ30A

SMAJ Series 400 W 30 V ±5 % Surface Mount Uni-Directional TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Date Code: 2148
Product Specification Section
Surge SMAJ30A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 33.3V
Clamping Voltage-Max: 48.4V
Directional: Bi-Directional
Power Dissipation: 400W
Peak Output Current: 8.3A
Reverse Leakage Current: 1µA
Test Current: 1mA
Standoff Voltage: 30V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 36.8V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30
Germany (Online Only):
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.03
USD
Quantity
Unit Price
1
$0.0326
20
$0.0299
125
$0.0283
750
$0.0269
4,000+
$0.0251