Manufacturer Part #
SMAJ22CA-13-F
SMAJ Series 22 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
Product Specification Section
Diodes Incorporated SMAJ22CA-13-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated SMAJ22CA-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 24.4V |
Clamping Voltage-Max: | 35.5V |
Directional: | Bi-Directional |
Power Dissipation: | 400W |
Breakdown Voltage-Max: | 26.9V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
5,000
$0.0709
10,000
$0.0692
20,000
$0.0675
25,000
$0.067
75,000+
$0.0638
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount