Manufacturer Part #
SMAJ20A
Diode TVS Single Uni-Dir 20V 400W 2-Pin
Product Specification Section
Surge SMAJ20A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge SMAJ20A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 22.2V |
Clamping Voltage-Max: | 32.4V |
Directional: | Uni-Directional |
Peak Output Current: | 12.3A |
Reverse Leakage Current: | 1µA |
Peak Power: | 400W |
Test Current: | 1mA |
Standoff Voltage: | 20V |
Forward Voltage: | 3.5V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Breakdown Voltage-Max: | 24.5V |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
7,500
$0.0467
15,000
$0.0459
22,500
$0.0455
30,000
$0.0452
37,500+
$0.0442
Product Variant Information section
Available Packaging
Package Qty:
7500 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount